C921U222MUVDAAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,58191 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,34803 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,68012 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,38484 €
Datasheet

Upgrade


KEMET
In Stock: 7.863
Unit Price: 0,60000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15887 €
Datasheet

Upgrade


KEMET
In Stock: 9.756
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15887 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,04638 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,11245 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06190 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08751 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08751 €
Datasheet
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U222MUVDAAWL45

DigiKey Part Number
C921U222MUVDAAWL45-ND
Manufacturer
Manufacturer Product Number
C921U222MUVDAAWL45
Description
CAP CER 2200PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U222MUVDAAWL45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,08751 €875,10 €
Unit Price without VAT:0,08751 €
Unit Price with VAT:0,10239 €