C317C101J2G5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.933
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.443
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08950 €
Datasheet
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C101J2G5TA7317

DigiKey Part Number
399-C317C101J2G5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C317C101J2G5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C101J2G5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,08950 €223,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08950 €
Unit Price with VAT:0,10472 €