C905U509CYNDBAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08926 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08926 €
Datasheet
Image for C905U509CYNDBAWL45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C905U509CYNDBAWL45

DigiKey Part Number
399-C905U509CYNDBAWL45TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C905U509CYNDBAWL45
Description
5.00PF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11265 €225,30 €
Unit Price without VAT:0,11265 €
Unit Price with VAT:0,13180 €