C901U471KZYDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03966 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03966 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03966 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03966 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03966 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 10.017
Unit Price: 0,36000 €
Datasheet
470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U471KZYDCAWL35

DigiKey Part Number
C901U471KZYDCAWL35-ND
Manufacturer
Manufacturer Product Number
C901U471KZYDCAWL35
Description
CAP CER 470PF 440VAC Y5P RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U471KZYDCAWL35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,03966 €396,60 €
Unit Price without VAT:0,03966 €
Unit Price with VAT:0,04640 €