Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C901U101KUYDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C901U101KUYDAAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U101KUYDAAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U101KUYDAAWL50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19763 € | 1.976,30 € |
| Unit Price without VAT: | 0,19763 € |
|---|---|
| Unit Price with VAT: | 0,23123 € |




