C878AF34800AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878AF34600AA0J

DigiKey Part Number
399-C878AF34600AA0J-ND
Manufacturer
Manufacturer Product Number
C878AF34600AA0J
Description
CAP FILM MOTOR START RUN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878AF34600AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
6µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,33000 €5,33 €
103,90100 €39,01 €
503,33380 €166,69 €
1153,12696 €359,60 €
5752,84151 €1.633,87 €
1.0352,76543 €2.862,22 €
2.5302,67124 €6.758,24 €
Manufacturers Standard Package
Unit Price without VAT:5,33000 €
Unit Price with VAT:6,23610 €