
C870CG36100AA0J | |
|---|---|
DigiKey Part Number | 399-C870CG36100AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C870CG36100AA0J |
Description | CAP FILM 100UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C870CG36100AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 2.165" Dia (55.00mm) | |
Height - Seated (Max) | 5.315" (135.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,71000 € | 22,71 € |
| 32 | 16,98531 € | 543,53 € |
| 64 | 16,36938 € | 1.047,64 € |
| 128 | 15,86227 € | 2.030,37 € |
| 512 | 15,10045 € | 7.731,43 € |
| Unit Price without VAT: | 22,71000 € |
|---|---|
| Unit Price with VAT: | 26,57070 € |

