


C782U472MTWDDA7317 | |
|---|---|
DigiKey Part Number | 399-C782U472MTWDDA7317CT-ND - Cut Tape (CT) 399-C782U472MTWDDA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C782U472MTWDDA7317 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C782U472MTWDDA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89300 € | 8,93 € |
| 50 | 0,71140 € | 35,57 € |
| 100 | 0,65530 € | 65,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56048 € | 280,24 € |
| 1.000 | 0,53114 € | 531,14 € |
| 1.500 | 0,51644 € | 774,66 € |
| 2.500 | 0,50016 € | 1.250,40 € |
| 3.500 | 0,49063 € | 1.717,20 € |
| 5.000 | 0,48147 € | 2.407,35 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

