Parametric Equivalent

C777U472MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C777U472MZWDBA7317CT-ND - Cut Tape (CT) 399-C777U472MZWDBA7317TB-ND |
Manufacturer | |
Manufacturer Product Number | C777U472MZWDBA7317 |
Description | CAP CER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,54340 € | 27,17 € |
| 100 | 0,49790 € | 49,79 € |
| 500 | 0,42074 € | 210,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39690 € | 396,90 € |
| 2.000 | 0,37728 € | 754,56 € |
| 3.000 | 0,36745 € | 1.102,35 € |
| 5.000 | 0,35656 € | 1.782,80 € |
| 7.000 | 0,35019 € | 2.451,33 € |
| 10.000 | 0,34406 € | 3.440,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |


