
C771U472MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C771U472MYWDBA7317CT-ND - Cut Tape (CT) 399-C771U472MYWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C771U472MYWDBA7317 |
Description | CAP CER 4.7NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C771U472MYWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,49590 € | 49,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,40460 € | 303,45 € |
| 1.500 | 0,38338 € | 575,07 € |
| 2.250 | 0,37276 € | 838,71 € |
| 3.750 | 0,36098 € | 1.353,68 € |
| 5.250 | 0,35410 € | 1.859,03 € |
| 7.500 | 0,34748 € | 2.606,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

