
C767U392MZWDCA7317 | |
|---|---|
DigiKey Part Number | 399-C767U392MZWDCA7317CT-ND - Cut Tape (CT) 399-C767U392MZWDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C767U392MZWDCA7317 |
Description | CAP CER 3.9NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C767U392MZWDCA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,84600 € | 18,46 € |
| 50 | 1,52420 € | 76,21 € |
| 100 | 1,42480 € | 142,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,22471 € | 918,53 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,11220 € |

