
C731U332MYVDBAWL50 | |
|---|---|
DigiKey Part Number | 399-C731U332MYVDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | C731U332MYVDBAWL50 |
Description | CAP CER 3.3NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U332MYVDBAWL50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47220 € | 23,61 € |
| 100 | 0,43120 € | 43,12 € |
| 500 | 0,36208 € | 181,04 € |
| 1.000 | 0,34071 € | 340,71 € |
| 2.500 | 0,31815 € | 795,38 € |
| 5.000 | 0,30455 € | 1.522,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

