
C731U222MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C731U222MZWDBA7317CT-ND - Cut Tape (CT) 399-C731U222MZWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U222MZWDBA7317 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U222MZWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,56320 € | 28,16 € |
| 100 | 0,51620 € | 51,62 € |
| 500 | 0,43700 € | 218,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41249 € | 412,49 € |
| 2.000 | 0,39232 € | 784,64 € |
| 3.000 | 0,38222 € | 1.146,66 € |
| 5.000 | 0,37102 € | 1.855,10 € |
| 7.000 | 0,36447 € | 2.551,29 € |
| 10.000 | 0,35817 € | 3.581,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

