
C731U222MSVDBAWL35 | |
|---|---|
DigiKey Part Number | 399-C731U222MSVDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C731U222MSVDBAWL35 |
Description | CAP CER 2.2NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U222MSVDBAWL35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16600 € | 11,66 € |
| 50 | 0,94140 € | 47,07 € |
| 100 | 0,87200 € | 87,20 € |
| 500 | 0,75464 € | 377,32 € |
| 1.000 | 0,71832 € | 718,32 € |
| 2.500 | 0,67996 € | 1.699,90 € |
| 5.000 | 0,65683 € | 3.284,15 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |

