1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C717U102MYWDBA7317

DigiKey Part Number
399-C717U102MYWDBA7317CT-ND - Cut Tape (CT)
399-C717U102MYWDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C717U102MYWDBA7317
Description
CAP CER 1NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C717U102MYWDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28600 €2,86 €
500,21480 €10,74 €
1000,19290 €19,29 €
5000,15588 €77,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14443 €144,43 €
2.0000,13504 €270,08 €
3.0000,13033 €390,99 €
5.0000,12511 €625,55 €
7.0000,12207 €854,49 €
10.0000,11913 €1.191,30 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €