
C711U152MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C711U152MZVDBA7317CT-ND - Cut Tape (CT) 399-C711U152MZVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C711U152MZVDBA7317 |
Description | CAP CER 1.5NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U152MZVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,56680 € | 28,34 € |
| 100 | 0,51970 € | 51,97 € |
| 500 | 0,44008 € | 220,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41545 € | 415,45 € |
| 2.000 | 0,39517 € | 790,34 € |
| 3.000 | 0,38501 € | 1.155,03 € |
| 5.000 | 0,37376 € | 1.868,80 € |
| 7.000 | 0,36717 € | 2.570,19 € |
| 10.000 | 0,36084 € | 3.608,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

