


C628C103KGR5TA | |
|---|---|
DigiKey Part Number | 399-9852-ND |
Manufacturer | |
Manufacturer Product Number | C628C103KGR5TA |
Description | CAP CER 10000PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C628C103KGR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.370" L x 0.250" W (9.40mm x 6.35mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.275" (6.99mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 8,55400 € | 85,54 € |
| 50 | 7,53480 € | 376,74 € |
| 100 | 7,21960 € | 721,96 € |
| 500 | 6,68558 € | 3.342,79 € |
| 1.000 | 6,52009 € | 6.520,09 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 12,98700 € |

