Parametric Equivalent
Parametric Equivalent

C4BSWBX4100ZFMJ | |
|---|---|
DigiKey Part Number | 399-C4BSWBX4100ZFMJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSWBX4100ZFMJ |
Description | CAP FILM METAL RAD POLYPROP |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSWBX4100ZFMJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.457" (37.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |


