


C4AQQBW5160M3LJ | |
|---|---|
DigiKey Part Number | 399-C4AQQBW5160M3LJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBW5160M3LJ |
Description | CAP FILM 16UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBW5160M3LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.780" (45.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 36 | 5,73000 € | 206,28 € |
| 72 | 5,45153 € | 392,51 € |
| 108 | 5,31204 € | 573,70 € |
| 504 | 4,90575 € | 2.472,50 € |
| 1.008 | 4,77279 € | 4.810,97 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 9,90990 € |

