


C4AQPLU4170M12J | |
|---|---|
DigiKey Part Number | 399-C4AQPLU4170M12J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPLU4170M12J |
Description | CAP FILM 1.7UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPLU4170M12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.945" W (32.00mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,79100 € | 17,91 € |
| 50 | 1,47780 € | 73,89 € |
| 168 | 1,32000 € | 221,76 € |
| 504 | 1,21665 € | 613,19 € |
| 1.008 | 1,16609 € | 1.175,42 € |
| 2.520 | 1,11266 € | 2.803,90 € |
| 5.040 | 1,08043 € | 5.445,37 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,01860 € |

