Parametric Equivalent

C4AF1EW5550T3AK | |
|---|---|
DigiKey Part Number | 399-C4AF1EW5550T3AK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1EW5550T3AK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1EW5550T3AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.217" (56.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 18 | 10,48333 € | 188,70 € |
| 54 | 9,73056 € | 525,45 € |
| 108 | 9,36213 € | 1.011,11 € |
| 504 | 8,75954 € | 4.414,81 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,42680 € |


