47 µF Film Capacitor 1000V (1kV) 2300V (2.3kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PXGR5470RASK

DigiKey Part Number
399-19730-ND
Manufacturer
Manufacturer Product Number
C44PXGR5470RASK
Description
CAP FILM 47UF 10% 2.3KVDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF Film Capacitor 1000V (1kV) 2300V (2.3kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PXGR5470RASK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
1000V (1kV)
Voltage Rating - DC
2300V (2.3kV)
Dielectric Material
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,08000 €85,08 €
1073,51200 €735,12 €
5068,87780 €3.443,89 €
10067,44130 €6.744,13 €
Unit Price without VAT:85,08000 €
Unit Price with VAT:99,54360 €