
2485267-3 | |
|---|---|
DigiKey Part Number | 17-2485267-3TR-ND - Tape & Reel (TR) 17-2485267-3CT-ND - Cut Tape (CT) 17-2485267-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485267-3 |
Description | DIP IC SOCKET 10P,GOLD FLASH-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2485267-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 10 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,52020 € | 52,02 € |
| 250 | 0,48760 € | 121,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,44544 € | 400,90 € |
| 1.800 | 0,42418 € | 763,52 € |
| 2.700 | 0,41222 € | 1.112,99 € |
| 4.500 | 0,39763 € | 1.789,34 € |
| 6.300 | 0,38831 € | 2.446,35 € |
| 9.000 | 0,37866 € | 3.407,94 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

