
C440C274K5R5TA | |
|---|---|
DigiKey Part Number | 399-C440C274K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C440C274K5R5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C274K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,33655 € | 201,93 € |
| Unit Price without VAT: | 0,33655 € |
|---|---|
| Unit Price with VAT: | 0,39376 € |

