


C430C473K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4512-2-ND - Tape & Reel (TR) 399-4512-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C473K1R5TA7200 |
Description | CAP CER 0.047UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C473K1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,17794 € | 88,97 € |
| 1.000 | 0,16530 € | 165,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15198 € | 379,95 € |
| 5.000 | 0,14395 € | 719,75 € |
| 7.500 | 0,13993 € | 1.049,47 € |
| 12.500 | 0,13548 € | 1.693,50 € |
| 17.500 | 0,13287 € | 2.325,22 € |
| 25.000 | 0,13036 € | 3.259,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

