Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



C420C473MAR5TA | |
|---|---|
DigiKey Part Number | C420C473MAR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C473MAR5TA |
Description | CAP CER 0.047UF 250V X7R AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C473MAR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,29062 € | 174,37 € |
| Unit Price without VAT: | 0,29062 € |
|---|---|
| Unit Price with VAT: | 0,34003 € |



