C420C362F3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,18437 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18437 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13279 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19366 €
Datasheet
3600 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C362F3G5TA

DigiKey Part Number
C420C362F3G5TA-ND
Manufacturer
Manufacturer Product Number
C420C362F3G5TA
Description
CAP CER 3600PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3600 pF ±1% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C362F3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9000,21720 €195,48 €
Unit Price without VAT:0,21720 €
Unit Price with VAT:0,25412 €