
C420C182J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C420C182J5G5TA7200TR-ND - Tape & Reel (TR) 399-C420C182J5G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C182J5G5TA7200 |
Description | CER CAP 1800PF 50V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C182J5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21450 € | 21,45 € |
| 500 | 0,17422 € | 87,11 € |
| 1.000 | 0,16180 € | 161,80 € |
| 2.500 | 0,14868 € | 371,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14078 € | 703,90 € |
| 10.000 | 0,13428 € | 1.342,80 € |
| 15.000 | 0,13102 € | 1.965,30 € |
| 25.000 | 0,12741 € | 3.185,25 € |
| 35.000 | 0,12529 € | 4.385,15 € |
| 50.000 | 0,12326 € | 6.163,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

