
C420C104KAR5TA9170 | |
|---|---|
DigiKey Part Number | 399-C420C104KAR5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C420C104KAR5TA9170 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104KAR5TA9170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12247 € | 183,70 € |
| Unit Price without VAT: | 0,12247 € |
|---|---|
| Unit Price with VAT: | 0,14329 € |

