910 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C911KAG5TA

DigiKey Part Number
399-C410C911KAG5TA-ND
Manufacturer
Manufacturer Product Number
C410C911KAG5TA
Description
CAP CER 910PF 250V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
910 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C911KAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20200 €2,02 €
500,14900 €7,45 €
3000,11267 €33,80 €
6000,10287 €61,72 €
1.2000,09481 €113,77 €
2.7000,08719 €235,41 €
5.1000,08231 €419,78 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €