


C410C683M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4483-2-ND - Tape & Reel (TR) 399-4483-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C683M5U5TA7200 |
Description | CAP CER 0.068UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C683M5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07836 € | 39,18 € |
| 1.000 | 0,07162 € | 71,62 € |
| 2.500 | 0,06450 € | 161,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06021 € | 301,05 € |
| 10.000 | 0,05669 € | 566,90 € |
| 15.000 | 0,05492 € | 823,80 € |
| 25.000 | 0,05296 € | 1.324,00 € |
| 35.000 | 0,05182 € | 1.813,70 € |
| 50.000 | 0,05071 € | 2.535,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

