
C410C681J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4479-2-ND - Tape & Reel (TR) 399-4479-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C681J1G5TA7200 |
Description | CAP CER 680PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C681J1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,15000 € | 15,00 € |
| 500 | 0,11970 € | 59,85 € |
| 1.000 | 0,11033 € | 110,33 € |
| 2.500 | 0,10046 € | 251,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09452 € | 472,60 € |
| 10.000 | 0,08963 € | 896,30 € |
| 15.000 | 0,08718 € | 1.307,70 € |
| 25.000 | 0,08446 € | 2.111,50 € |
| 35.000 | 0,08287 € | 2.900,45 € |
| 50.000 | 0,08135 € | 4.067,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

