Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C410C471K3G5TA | |
|---|---|
DigiKey Part Number | C410C471K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C471K3G5TA |
Description | CAP CER 470PF 25V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C471K3G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,08291 € | 174,11 € |
| Unit Price without VAT: | 0,08291 € |
|---|---|
| Unit Price with VAT: | 0,09700 € |


