C410C225M3R5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09001 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10621 €
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C410C225M3R5TA7200

DigiKey Part Number
C410C225M3R5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C225M3R5TA7200
Description
CAP CER 2.2UF 25V X7R AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C225M3R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09001 €450,05 €
Manufacturers Standard Package
Unit Price without VAT:0,09001 €
Unit Price with VAT:0,10531 €