10000 pF ±20% 50V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 50V Ceramic Capacitor Z5U Axial
Finding the Most Accurate Capacitance Measurement

C410C103M5U5TA7200

DigiKey Part Number
399-9890-2-ND - Tape & Reel (TR)
399-9890-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C103M5U5TA7200
Description
CAP CER 10000PF 50V Z5U AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C103M5U5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12800 €1,28 €
500,09220 €4,61 €
1000,08130 €8,13 €
5000,06286 €31,43 €
1.0000,05717 €57,17 €
2.5000,05118 €127,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04757 €237,85 €
10.0000,04460 €446,00 €
15.0000,04312 €646,80 €
25.0000,04147 €1.036,75 €
35.0000,04051 €1.417,85 €
50.0000,03958 €1.979,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €