


C410C103K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4452-2-ND - Tape & Reel (TR) 399-4452-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103K5R5TA7200 |
Description | CAP CER 10000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,07942 € | 39,71 € |
| 1.000 | 0,07259 € | 72,59 € |
| 2.500 | 0,06540 € | 163,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06106 € | 305,30 € |
| 10.000 | 0,05750 € | 575,00 € |
| 15.000 | 0,05572 € | 835,80 € |
| 25.000 | 0,05374 € | 1.343,50 € |
| 35.000 | 0,05258 € | 1.840,30 € |
| 50.000 | 0,05147 € | 2.573,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

