100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C101K5G5TA7200

DigiKey Part Number
399-15255-2-ND - Tape & Reel (TR)
399-15255-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C101K5G5TA7200
Description
CAP CER 100PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C101K5G5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21300 €2,13 €
500,15820 €7,91 €
1000,14110 €14,11 €
5000,11218 €56,09 €
1.0000,10327 €103,27 €
2.5000,09388 €234,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08823 €441,15 €
10.0000,08357 €835,70 €
15.0000,08124 €1.218,60 €
25.0000,07866 €1.966,50 €
35.0000,07715 €2.700,25 €
50.0000,07569 €3.784,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €