
C410C101J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4447-2-ND - Tape & Reel (TR) 399-4447-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C101J1G5TA7200 |
Description | CAP CER 100PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101J1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13650 € | 13,65 € |
| 500 | 0,10840 € | 54,20 € |
| 1.000 | 0,09973 € | 99,73 € |
| 2.500 | 0,09058 € | 226,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08507 € | 425,35 € |
| 10.000 | 0,08053 € | 805,30 € |
| 15.000 | 0,07826 € | 1.173,90 € |
| 25.000 | 0,07575 € | 1.893,75 € |
| 35.000 | 0,07427 € | 2.599,45 € |
| 50.000 | 0,07286 € | 3.643,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

