
C340C225M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-C340C225M5U5TA7301TR-ND - Tape & Reel (TR) 399-C340C225M5U5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C340C225M5U5TA7301 |
Description | CAP CER 2.2UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C225M5U5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,45100 € | 14,51 € |
| 50 | 1,18420 € | 59,21 € |
| 100 | 1,10170 € | 110,17 € |
| 500 | 0,96218 € | 481,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91901 € | 919,01 € |
| 2.000 | 0,88346 € | 1.766,92 € |
| 3.000 | 0,86566 € | 2.596,98 € |
| 5.000 | 0,84591 € | 4.229,55 € |
| 7.000 | 0,83437 € | 5.840,59 € |
| 10.000 | 0,82326 € | 8.232,60 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |

