C335C334F1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,87848 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,49930 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,49930 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,87848 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,49930 €
Datasheet
0.33 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C334F1G5TA

DigiKey Part Number
C335C334F1G5TA-ND
Manufacturer
Manufacturer Product Number
C335C334F1G5TA
Description
CAP CER RAD 330NF 100V C0G 1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.33 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C334F1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,89156 €722,89 €
Manufacturers Standard Package
Unit Price without VAT:2,89156 €
Unit Price with VAT:3,38313 €