C335C105K5R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43530 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38410 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40288 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.702
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.961
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13238 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13238 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13238 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43932 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40288 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40288 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39391 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C105K5R5TA

DigiKey Part Number
399-C335C105K5R5TA-ND
Manufacturer
Manufacturer Product Number
C335C105K5R5TA
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C105K5R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,47456 €237,28 €
Unit Price without VAT:0,47456 €
Unit Price with VAT:0,55524 €