


C333C334J5R5TA | |
|---|---|
DigiKey Part Number | 399-13993-ND |
Manufacturer | |
Manufacturer Product Number | C333C334J5R5TA |
Description | CAP CER 0.33UF 5% 50V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C334J5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,53760 € | 26,88 € |
| 250 | 0,44456 € | 111,14 € |
| 500 | 0,41582 € | 207,91 € |
| 1.000 | 0,39219 € | 392,19 € |
| 2.500 | 0,36723 € | 918,08 € |
| 5.000 | 0,35219 € | 1.760,95 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

