


C333C105K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13938-2-ND - Tape & Reel (TR) 399-13938-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C333C105K5R5TA7301 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C105K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,15618 € | 78,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13901 € | 208,51 € |
| 3.000 | 0,13060 € | 391,80 € |
| 4.500 | 0,12640 € | 568,80 € |
| 7.500 | 0,12174 € | 913,05 € |
| 10.500 | 0,11901 € | 1.249,61 € |
| 15.000 | 0,11639 € | 1.745,85 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

