
C333C103KCR5TA | |
|---|---|
DigiKey Part Number | 399-C333C103KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C103KCR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C103KCR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07600 € | 10,76 € |
| 50 | 0,86520 € | 43,26 € |
| 250 | 0,73140 € | 182,85 € |
| 500 | 0,69002 € | 345,01 € |
| 1.000 | 0,65595 € | 655,95 € |
| 2.500 | 0,61997 € | 1.549,92 € |
| 5.000 | 0,59828 € | 2.991,40 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

