
C330C223K1G5TA | |
|---|---|
DigiKey Part Number | 399-14059-ND |
Manufacturer | |
Manufacturer Product Number | C330C223K1G5TA |
Description | CAP CER 0.022UF 10% 100V C0G RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C223K1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92800 € | 9,28 € |
| 50 | 0,74020 € | 37,01 € |
| 250 | 0,62124 € | 155,31 € |
| 500 | 0,58452 € | 292,26 € |
| 1.000 | 0,55428 € | 554,28 € |
| 2.500 | 0,52235 € | 1.305,88 € |
| 5.000 | 0,50309 € | 2.515,45 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

