0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C223J5G5TA

DigiKey Part Number
399-13933-ND
Manufacturer
Manufacturer Product Number
C330C223J5G5TA
Description
CAP CER 0.022UF 5% 50V C0G RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C223J5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,01600 €10,16 €
500,81420 €40,71 €
2500,68652 €171,63 €
5000,64698 €323,49 €
1.0000,61445 €614,45 €
2.5000,58010 €1.450,25 €
5.0000,55939 €2.796,95 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,77840 €