Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C330C104J2G5TA | |
|---|---|
DigiKey Part Number | C330C104J2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C104J2G5TA |
Description | CAP CER RAD 0.1UF 200V C0G 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69328 € | 173,32 € |
| Unit Price without VAT: | 0,69328 € |
|---|---|
| Unit Price with VAT: | 0,81114 € |


