0.082 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C823J1G5TA

DigiKey Part Number
399-C350C823J1G5TA-ND
Manufacturer
Manufacturer Product Number
C350C823J1G5TA
Description
CAP CER 0.082UF 100V C0G RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C823J1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,18900 €31,89 €
502,69960 €134,98 €
1002,54820 €254,82 €
5002,29200 €1.146,00 €
1.0002,21265 €2.212,65 €
2.5002,12881 €5.322,03 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,15970 €