Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C328C472K1R5CA7305 | |
|---|---|
DigiKey Part Number | 399-C328C472K1R5CA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C328C472K1R5CA7305 |
Description | 4700PF 100V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56745 € | 1.418,62 € |
| Unit Price without VAT: | 0,56745 € |
|---|---|
| Unit Price with VAT: | 0,66392 € |


