0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C183F5G5TA

DigiKey Part Number
399-C328C183F5G5TA-ND
Manufacturer
Manufacturer Product Number
C328C183F5G5TA
Description
CAP CER 0.018UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C183F5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,59000 €15,90 €
501,30260 €65,13 €
1001,21410 €121,41 €
5001,06434 €532,17 €
1.0001,01796 €1.017,96 €
2.5000,96899 €2.422,47 €
5.0000,93944 €4.697,20 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,70270 €